



XRCGB24M000F3M19R0 | |
|---|---|
DigiKey Part Number | 490-18296-2-ND - Tape & Reel (TR) 490-18296-1-ND - Cut Tape (CT) 490-18296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB24M000F3M19R0 |
Description | CRYSTAL 24.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB24M000F3M19R0 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±40ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 6pF | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥2.23300 | ¥22.33 |
| 25 | ¥2.10720 | ¥52.68 |
| 50 | ¥2.02120 | ¥101.06 |
| 100 | ¥1.93760 | ¥193.76 |
| 250 | ¥1.83256 | ¥458.14 |
| 500 | ¥1.75682 | ¥878.41 |
| 1,000 | ¥1.68413 | ¥1,684.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.60651 | ¥4,819.53 |
| 6,000 | ¥1.54005 | ¥9,240.30 |
| 9,000 | ¥1.50248 | ¥13,522.32 |
| 15,000 | ¥1.45644 | ¥21,846.60 |
| 21,000 | ¥1.42691 | ¥29,965.11 |
| 30,000 | ¥1.39626 | ¥41,887.80 |

