New at DigiKey
Accelerometer X, Y, Z Axis ±1.2g, ±2.4g 10Hz, 80Hz 12-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA3400-D01-1

DigiKey Part Number
490-SCA3400-D01-1TR-ND - Tape & Reel (TR)
490-SCA3400-D01-1CT-ND - Cut Tape (CT)
490-SCA3400-D01-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCA3400-D01-1
Description
ACCELEROMETER DIGITAL 3 AXIS SPI
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±1.2g, ±2.4g 10Hz, 80Hz 12-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPI
Manufacturer
Murata Electronics
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Selectable Scale, Temperature Sensor
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
12-SMD, Flat Lead
Acceleration Range
±1.2g, ±2.4g
Supplier Device Package
12-SMD
Sensitivity (LSB/g)
15000 (±2g) ~ 7500 (±16g)
Base Product Number
Bandwidth
10Hz, 80Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥414.48000¥414.48
5¥382.03000¥1,910.15
10¥369.93900¥3,699.39
25¥362.07280¥9,051.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥329.99840¥32,999.84
200¥321.81715¥64,363.43
Manufacturers Standard Package