
SCA3400-D01-PCB | |
|---|---|
DigiKey Part Number | 490-SCA3400-D01-PCB-ND |
Manufacturer | |
Manufacturer Product Number | SCA3400-D01-PCB |
Description | EVAL BOARD ACCELEROMER SCA3400 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SCA3400 SCA3400 Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Murata Electronics | Voltage - Supply 3V ~ 3.6V |
Series | Embedded No |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part SCA3400 |
Sensor Type Accelerometer, 3 Axis | Base Product Number |
Sensing Range ±1.2g, ±2.4g |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥792.16000 | ¥792.16 |
| 5 | ¥735.29600 | ¥3,676.48 |
| 10 | ¥714.10900 | ¥7,141.09 |
| 25 | ¥688.74080 | ¥17,218.52 |
| 50 | ¥671.37440 | ¥33,568.72 |
| 100 | ¥655.43530 | ¥65,543.53 |


