Direct
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

RDE5C2A122J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9068-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A122J0M1H03A |
Description | CAP CER 1200PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A122J0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A122J0K1H03B | Murata Electronics | 1,739 | 490-8738-ND | ¥4.47000 | Direct |
| RDE5C2A122J0S1H03A | Murata Electronics | 0 | 490-9069-3-ND | ¥1.28293 | Similar |
| FK28C0G2A122JN000 | TDK | 0 | 445-FK28C0G2A122JN000-ND | ¥2.56000 | Direct |
| C322C122J1G5TA | KEMET | 6,553 | 399-9798-ND | ¥4.38000 | Similar |
| FK14C0G2A122JN020 | TDK | 0 | 445-4405-ND | ¥2.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.28425 | ¥2,568.50 |










