
RDE5C2A122J0K1H03B | |
|---|---|
DigiKey Part Number | 490-8738-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C2A122J0K1H03B |
Description | CAP CER 1200PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A122J0K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥2.72100 | ¥27.21 |
| 50 | ¥2.04600 | ¥102.30 |
| 100 | ¥1.83840 | ¥183.84 |
| 500 | ¥1.48712 | ¥743.56 |
| 1,000 | ¥1.37869 | ¥1,378.69 |
| 2,500 | ¥1.26425 | ¥3,160.63 |
| 5,000 | ¥1.19531 | ¥5,976.55 |

