PRF18BF471QB5RB is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 1,191
Unit Price: ¥4.88000
Datasheet

Upgrade


TDK
In Stock: 11,633
Unit Price: ¥4.88000
Datasheet

Upgrade


TDK
In Stock: 13,593
Unit Price: ¥4.88000
Datasheet

Upgrade


TDK
In Stock: 5,469
Unit Price: ¥4.88000
Datasheet

Upgrade


TDK
In Stock: 6,523
Unit Price: ¥4.88000
Datasheet

Upgrade


TDK
In Stock: 4,083
Unit Price: ¥4.88000
Datasheet

Upgrade


TDK
In Stock: 50
Unit Price: ¥4.88000
Datasheet

Upgrade


TDK
In Stock: 5,737
Unit Price: ¥3.64000
Datasheet

Upgrade


TDK
In Stock: 18,150
Unit Price: ¥3.64000
Datasheet

Upgrade


TDK
In Stock: 27,537
Unit Price: ¥2.98000
Datasheet

Upgrade


TDK
In Stock: 45,327
Unit Price: ¥3.64000
Datasheet

Upgrade


TDK
In Stock: 4,023
Unit Price: ¥3.64000
Datasheet

Upgrade


TDK
In Stock: 11,895
Unit Price: ¥3.64000
Datasheet

Upgrade


TDK
In Stock: 8,900
Unit Price: ¥3.64000
Datasheet
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Murata PTC Thermistors for Reliable Temperature Sensing and Current Limitation

PRF18BF471QB5RB

DigiKey Part Number
490-8503-2-ND - Tape & Reel (TR)
490-8503-1-ND - Cut Tape (CT)
490-8503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRF18BF471QB5RB
Description
SENSOR PTC 470OHM 50% 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRF18BF471QB5RB Models
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±50%
Manufacturer
Murata Electronics
Operating Temperature
-20°C ~ 100°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
0603 (1608 Metric)
Resistance @ 25°C
470 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B59601A0075A062TDK1,191495-B59601A0075A062CT-ND¥4.88000Upgrade
B59601A0085A062TDK11,633495-B59601A0085A062CT-ND¥4.88000Upgrade
B59601A0095A062TDK13,593495-B59601A0095A062CT-ND¥4.88000Upgrade
B59601A0105A062TDK5,469495-B59601A0105A062CT-ND¥4.88000Upgrade
B59601A0115A062TDK6,523495-2412-1-ND¥4.88000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
5¥1.35600¥6.78
10¥1.27400¥12.74
25¥1.18080¥29.52
50¥1.11640¥55.82
100¥1.05690¥105.69
500¥0.93864¥469.32
1,000¥0.89473¥894.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.80203¥3,208.12
8,000¥0.76900¥6,152.00
12,000¥0.75098¥9,011.76
20,000¥0.72955¥14,591.00
28,000¥0.71617¥20,052.76
40,000¥0.70259¥28,103.60
Manufacturers Standard Package