PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59641A0145A062

DigiKey Part Number
495-4309-2-ND - Tape & Reel (TR)
495-4309-1-ND - Cut Tape (CT)
495-4309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59641A0145A062
Description
SENSOR PTC 470OHM 50% 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B59641A0145A062 Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
TDK
Mounting Type
Surface Mount
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Package / Case
0603 (1608 Metric)
Resistance @ 25°C
470 Ohms
Supplier Device Package
0603
Resistance Tolerance
±50%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,900
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
5¥3.12600¥15.63
10¥2.96100¥29.61
25¥2.75560¥68.89
50¥2.61500¥130.75
100¥2.48840¥248.84
500¥2.23274¥1,116.37
1,000¥2.13796¥2,137.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.80085¥7,203.40
8,000¥1.73424¥13,873.92
12,000¥1.69788¥20,374.56
20,000¥1.65463¥33,092.60
28,000¥1.62761¥45,573.08
40,000¥1.60018¥64,007.20
Manufacturers Standard Package