



NCU18WF104F60RB | |
|---|---|
DigiKey Part Number | 490-18154-2-ND - Tape & Reel (TR) 490-18154-1-ND - Cut Tape (CT) 490-18154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU18WF104F60RB |
Description | THERM NTC 100KOHM 4250K 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU18WF104F60RB Models |
Category | B25/50 4250K |
Manufacturer Murata Electronics | B25/85 4311K |
Series | B25/100 4334K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 100k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±1% | Base Product Number |
B Value Tolerance ±1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 5 | ¥1.12400 | ¥5.62 |
| 10 | ¥1.05900 | ¥10.59 |
| 25 | ¥0.97600 | ¥24.40 |
| 50 | ¥0.91960 | ¥45.98 |
| 100 | ¥0.87000 | ¥87.00 |
| 500 | ¥0.77074 | ¥385.37 |
| 1,000 | ¥0.73386 | ¥733.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.65650 | ¥2,626.00 |
| 8,000 | ¥0.62881 | ¥5,030.48 |
| 12,000 | ¥0.61371 | ¥7,364.52 |
| 20,000 | ¥0.59576 | ¥11,915.20 |
| 28,000 | ¥0.58456 | ¥16,367.68 |
| 40,000 | ¥0.57318 | ¥22,927.20 |




