



NCU15WB473D6SRC | |
|---|---|
DigiKey Part Number | 490-NCU15WB473D6SRCTR-ND - Tape & Reel (TR) 490-NCU15WB473D6SRCCT-ND - Cut Tape (CT) 490-NCU15WB473D6SRCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU15WB473D6SRC |
Description | THERMISTOR NTC 47KOHM 4050K 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU15WB473D6SRC Models |
Category | B25/85 4108K |
Manufacturer Murata Electronics | B25/100 4131K |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 47k | Qualification AEC-Q200 |
Resistance Tolerance ±0.5% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±0.5% | Base Product Number |
B25/50 4050K |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 5 | ¥1.45600 | ¥7.28 |
| 10 | ¥1.37300 | ¥13.73 |
| 25 | ¥1.27040 | ¥31.76 |
| 50 | ¥1.20240 | ¥60.12 |
| 100 | ¥1.13880 | ¥113.88 |
| 500 | ¥1.01176 | ¥505.88 |
| 1,000 | ¥0.96478 | ¥964.78 |
| 5,000 | ¥0.87052 | ¥4,352.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.81916 | ¥8,191.60 |
| 20,000 | ¥0.78770 | ¥15,754.00 |
| 30,000 | ¥0.77054 | ¥23,116.20 |
| 50,000 | ¥0.75012 | ¥37,506.00 |
| 70,000 | ¥0.73737 | ¥51,615.90 |
| 100,000 | ¥0.72442 | ¥72,442.00 |





