NTC Thermistor 220k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 220k 0603 (1608 Metric)
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCP18WM224J03RB

DigiKey Part Number
490-2432-2-ND - Tape & Reel (TR)
490-2432-1-ND - Cut Tape (CT)
490-2432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP18WM224J03RB
Description
THERM NTC 220KOHM 4500K 0603
Customer Reference
Detailed Description
NTC Thermistor 220k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP18WM224J03RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4500K
Manufacturer
Murata Electronics
B25/85
4582K
Series
B25/100
4614K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Not For New Designs
Power - Max
100 mW
Resistance in Ohms @ 25°C
220k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCU18WM224J60RBMurata Electronics0490-NCU18WM224J60RBTR-ND¥0.67820MFR Recommended
ERT-J1VA101JPanasonic Industry85,454P10536CT-ND¥1.08000Similar
ERT-J1VA220HPanasonic Industry9,757P124019CT-ND¥1.16000Similar
ERT-J1VA220JPanasonic Industry15,955P10531CT-ND¥1.08000Similar
ERT-J1VA330JPanasonic Industry4,279P10532CT-ND¥1.08000Similar
In-Stock: 22,121
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
5¥1.30600¥6.53
10¥1.22400¥12.24
25¥1.13120¥28.28
50¥1.07020¥53.51
100¥1.01310¥101.31
500¥0.89862¥449.31
1,000¥0.85644¥856.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.76737¥3,069.48
8,000¥0.73560¥5,884.80
12,000¥0.71826¥8,619.12
20,000¥0.69766¥13,953.20
28,000¥0.68479¥19,174.12
40,000¥0.67173¥26,869.20
Manufacturers Standard Package