
MM8830-2600RK15 | |
|---|---|
DigiKey Part Number | 490-MM8830-2600RK15TR-ND - Tape & Reel (TR) 490-MM8830-2600RK15CT-ND - Cut Tape (CT) 490-MM8830-2600RK15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM8830-2600RK15 |
Description | COAX CONN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SWJ Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MM8830-2600RK15 Models |
Category | Mounting Type Surface Mount |
Mfr | Fastening Type Snap-On |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 6 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Features Internal Switch |
Connector Type Receptacle, Female Socket | Operating Temperature -40°C ~ 85°C |
Contact Termination Solder | Voltage Rating 30 V |
Shield Termination Solder | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.58000 | ¥15.80 |
| 25 | ¥1.48200 | ¥37.05 |
| 50 | ¥1.41260 | ¥70.63 |
| 100 | ¥1.34390 | ¥134.39 |
| 250 | ¥1.26000 | ¥315.00 |
| 500 | ¥1.19964 | ¥599.82 |
| 1,000 | ¥1.14225 | ¥1,142.25 |
| 2,500 | ¥1.07067 | ¥2,676.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.93432 | ¥14,014.80 |
| 30,000 | ¥0.88974 | ¥26,692.20 |
| 45,000 | ¥0.86466 | ¥38,909.70 |
| 75,000 | ¥0.83408 | ¥62,556.00 |











