
MM8430-2610RB3 | |
|---|---|
DigiKey Part Number | 490-8451-2-ND - Tape & Reel (TR) 490-8451-1-ND - Cut Tape (CT) 490-8451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM8430-2610RB3 |
Description | CONN SWD RCPT STR 50 OHM SMD |
Customer Reference | |
Detailed Description | SWD Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MM8430-2610RB3 Models |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Surface Mount |
Series | Fastening Type Snap-On |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 6 GHz |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Features Internal Switch |
Connector Type Receptacle, Female Socket | Housing Color Silver |
Contact Termination Solder | Operating Temperature -40°C ~ 85°C |
Shield Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM8130-2600RB8 | Murata Electronics | 52,791 | 490-8450-1-ND | ¥2.56000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.09067 | ¥6,272.01 |












