



LXES03TAA1-142 | |
|---|---|
DigiKey Part Number | 490-14311-2-ND - Tape & Reel (TR) 490-14311-1-ND - Cut Tape (CT) 490-14311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXES03TAA1-142 |
Description | TVS DIODE 5.5VWM 2CSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 2-CSP (0.60x0.30) |
Datasheet | Datasheet |
EDA/CAD Models | LXES03TAA1-142 Models |
Category | Power Line Protection No |
Mfr | Applications Ethernet, HDMI |
Series | Capacitance @ Frequency 5pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case 0201 (0603 Metric) |
Bidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Base Product Number |
Voltage - Breakdown (Min) 7V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.25700 | ¥12.57 |
| 100 | ¥0.77900 | ¥77.90 |
| 500 | ¥0.57030 | ¥285.15 |
| 1,000 | ¥0.50257 | ¥502.57 |
| 2,000 | ¥0.44547 | ¥890.94 |
| 5,000 | ¥0.38343 | ¥1,917.15 |
| 10,000 | ¥0.34500 | ¥3,450.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20,000 | ¥0.28212 | ¥5,642.40 |
| 40,000 | ¥0.25734 | ¥10,293.60 |
| 60,000 | ¥0.24471 | ¥14,682.60 |
| 100,000 | ¥0.23051 | ¥23,051.00 |
| 140,000 | ¥0.22210 | ¥31,094.00 |
| 200,000 | ¥0.21394 | ¥42,788.00 |










