150 nH Unshielded Multilayer Inductor 150 mA 2.99Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15HSR15J02D

DigiKey Part Number
490-2637-2-ND - Tape & Reel (TR)
490-2637-1-ND - Cut Tape (CT)
490-2637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15HSR15J02D
Description
FIXED IND 150NH 150MA 2.99 OHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Multilayer Inductor 150 mA 2.99Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15HSR15J02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.99Ohm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
550MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.022" (0.55mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128,388
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.38900¥3.89
100¥0.32250¥32.25
1,000¥0.26547¥265.47
5,000¥0.23154¥1,157.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.21411¥2,141.10
20,000¥0.20188¥4,037.60
30,000¥0.19506¥5,851.80
50,000¥0.18680¥9,340.00
70,000¥0.18155¥12,708.50
100,000¥0.17616¥17,616.00
Manufacturers Standard Package