
LQG15HS1N2B02D | |
|---|---|
DigiKey Part Number | 490-LQG15HS1N2B02DTR-ND - Tape & Reel (TR) 490-LQG15HS1N2B02DCT-ND - Cut Tape (CT) 490-LQG15HS1N2B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS1N2B02D |
Description | FIXED IND 1.2NH 1A 70 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Multilayer Inductor 1 A 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS1N2B02D Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Q @ Freq 8 @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.1nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.43800 | ¥4.38 |
| 100 | ¥0.35890 | ¥35.89 |
| 1,000 | ¥0.29532 | ¥295.32 |
| 5,000 | ¥0.25761 | ¥1,288.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.23821 | ¥2,382.10 |
| 20,000 | ¥0.22461 | ¥4,492.20 |
| 30,000 | ¥0.21702 | ¥6,510.60 |
| 50,000 | ¥0.20784 | ¥10,392.00 |
| 70,000 | ¥0.20200 | ¥14,140.00 |
| 100,000 | ¥0.19600 | ¥19,600.00 |

