
GRT188R61E105KE13D | |
|---|---|
DigiKey Part Number | 490-12321-2-ND - Tape & Reel (TR) 490-12321-1-ND - Cut Tape (CT) 490-12321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188R61E105KE13D |
Description | CAP CER 1UF 25V X5R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188R61E105KE13D Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X5R1E105K080AB | TDK | 15,325 | 445-12472-1-ND | ¥1.57000 | Parametric Equivalent |
| MCAST168SB5105KTNA01 | Taiyo Yuden | 0 | 587-MCAST168SB5105KTNA01CT-ND | ¥1.08000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.75300 | ¥17.53 |
| 50 | ¥1.28360 | ¥64.18 |
| 100 | ¥1.14040 | ¥114.04 |
| 500 | ¥0.89912 | ¥449.56 |
| 1,000 | ¥0.82477 | ¥824.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.69284 | ¥2,771.36 |
| 8,000 | ¥0.65260 | ¥5,220.80 |
| 12,000 | ¥0.63244 | ¥7,589.28 |
| 20,000 | ¥0.61011 | ¥12,202.20 |
| 28,000 | ¥0.59706 | ¥16,717.68 |
| 40,000 | ¥0.58450 | ¥23,380.00 |

