1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)

CGA3E3X5R1E105K080AB

DigiKey Part Number
445-12472-2-ND - Tape & Reel (TR)
445-12472-1-ND - Cut Tape (CT)
445-12472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E3X5R1E105K080AB
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E3X5R1E105K080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,475
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥0.88500¥8.85
50¥0.62520¥31.26
100¥0.54660¥54.66
500¥0.41498¥207.49
1,000¥0.37438¥374.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.30465¥1,218.60
8,000¥0.28274¥2,261.92
12,000¥0.27178¥3,261.36
20,000¥0.25963¥5,192.60
28,000¥0.25254¥7,071.12
40,000¥0.24571¥9,828.40
Manufacturers Standard Package