1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188R61E105KE13D

DigiKey Part Number
490-12321-2-ND - Tape & Reel (TR)
490-12321-1-ND - Cut Tape (CT)
490-12321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188R61E105KE13D
Description
CAP CER 1UF 25V X5R 0603
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R61E105KE13D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA3E3X5R1E105K080ABTDK15,475445-12472-1-ND¥1.57000Parametric Equivalent
MCAST168SB5105KTNA01Taiyo Yuden0587-MCAST168SB5105KTNA01CT-ND¥1.08000Parametric Equivalent
In-Stock: 43,256
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥1.75300¥17.53
50¥1.28360¥64.18
100¥1.14040¥114.04
500¥0.89912¥449.56
1,000¥0.82477¥824.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.69284¥2,771.36
8,000¥0.65260¥5,220.80
12,000¥0.63244¥7,589.28
20,000¥0.61011¥12,202.20
28,000¥0.59706¥16,717.68
40,000¥0.58450¥23,380.00
Manufacturers Standard Package