
GRM31CR60J107MEA8K | |
|---|---|
DigiKey Part Number | 490-GRM31CR60J107MEA8KTR-ND - Tape & Reel (TR) 490-GRM31CR60J107MEA8KCT-ND - Cut Tape (CT) 490-GRM31CR60J107MEA8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR60J107MEA8K |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR60J107MEA8K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C107M9PACTU | KEMET | 77,300 | 399-C1206C107M9PACTUCT-ND | ¥23.98000 | Direct |
| CL31A107MQHNNWE | Samsung Electro-Mechanics | 381,203 | 1276-CL31A107MQHNNWECT-ND | ¥3.56000 | Direct |
| JMK316BBJ107ML8T | Taiyo Yuden | 4 | 587-JMK316BBJ107ML8TCT-ND | ¥8.77000 | Direct |
| 12066D107MAT2A | KYOCERA AVX | 58,593 | 478-KGM31HR50J107MUCT-ND | ¥7.19000 | Parametric Equivalent |
| 885012108005 | Würth Elektronik | 19,265 | 732-7633-1-ND | ¥5.79000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.18300 | ¥21.83 |
| 50 | ¥1.61760 | ¥80.88 |
| 100 | ¥1.44480 | ¥144.48 |
| 500 | ¥1.15316 | ¥576.58 |
| 1,000 | ¥1.06319 | ¥1,063.19 |
| 2,500 | ¥0.96815 | ¥2,420.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥0.87198 | ¥5,231.88 |
| 12,000 | ¥0.82850 | ¥9,942.00 |
| 18,000 | ¥0.80672 | ¥14,520.96 |
| 30,000 | ¥0.78258 | ¥23,477.40 |
| 42,000 | ¥0.76847 | ¥32,275.74 |
| 60,000 | ¥0.75489 | ¥45,293.40 |

