100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C107M9PACTU

DigiKey Part Number
399-C1206C107M9PACTUTR-ND - Tape & Reel (TR)
399-C1206C107M9PACTUCT-ND - Cut Tape (CT)
399-C1206C107M9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C107M9PACTU
Description
CAP CER 100UF 6.3V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C107M9PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206MKX5R5BB107YAGEO123,64113-CC1206MKX5R5BB107CT-ND¥5.29000Direct
JMK316BJ107ML-TTaiyo Yuden628,569587-1963-1-ND¥7.94000Direct
In-Stock: 80,928
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.98000¥23.98
10¥16.61400¥166.14
50¥13.66980¥683.49
100¥12.76190¥1,276.19
500¥11.22518¥5,612.59
1,000¥10.74926¥10,749.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥10.35745¥20,714.90
4,000¥10.03466¥40,138.64
6,000¥9.87296¥59,237.76
Manufacturers Standard Package