Direct
Direct
Direct
Upgrade

GRM31CR60J107ME39L | |
|---|---|
DigiKey Part Number | 490-4539-2-ND - Tape & Reel (TR) 490-4539-1-ND - Cut Tape (CT) 490-4539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR60J107ME39L |
Description | CAP CER 100UF 6.3V X5R 1206 |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR60J107ME39L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C107M9PACTU | KEMET | 77,300 | 399-C1206C107M9PACTUCT-ND | ¥4,434.00000 | Direct |
| C3216X5R0J107M160AB | TDK | 148,606 | 445-6008-1-ND | ¥1,529.00000 | Direct |
| CL31A107MQHNNNE | Samsung Electro-Mechanics | 806,670 | 1276-1782-1-ND | ¥856.00000 | Direct |
| C3216X5R1A107M160AC | TDK | 385,260 | 445-6007-1-ND | ¥1,651.00000 | Upgrade |




