1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
cut-tape-render

GRM188R61E105KAADD

DigiKey Part Number
490-16608-2-ND - Tape & Reel (TR)
490-16608-1-ND - Cut Tape (CT)
490-16608-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61E105KAADD
Description
CAP CER 1UF 25V X5R 0603
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61E105KAADD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM188R61E105KAADJMurata Electronics7,763490-GRM188R61E105KAADJCT-ND¥1.98000Parametric Equivalent
GRT188R61E105KE13DMurata Electronics43,256490-12321-1-ND¥2.98000Parametric Equivalent
06033D105KAT2AKYOCERA AVX246,376478-KGM15BR51E105KTCT-ND¥0.99000Direct
0603X105K250CTWalsin Technology Corporation01292-0603X105K250CT-ND¥0.83000Direct
KGM15BR51E105KMKYOCERA AVX30,730478-KGM15BR51E105KMCT-ND¥1.24000Direct
In-Stock: 54,010
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.15800¥11.58
50¥0.83040¥41.52
100¥0.73020¥73.02
500¥0.56236¥281.18
1,000¥0.51067¥510.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.42092¥1,683.68
8,000¥0.39304¥3,144.32
12,000¥0.37908¥4,548.96
20,000¥0.36361¥7,272.20
28,000¥0.35457¥9,927.96
40,000¥0.34587¥13,834.80
Manufacturers Standard Package