Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

GRM188R61E105KA12D | |
|---|---|
DigiKey Part Number | 490-3897-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R61E105KA12D |
Description | CAP CER 1UF 25V X5R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61E105KA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM185R61E105KA12D | Murata Electronics | 110,933 | 490-10021-1-ND | ¥1.74000 | Direct |
| GRM185R61E105KA12J | Murata Electronics | 1,713 | 490-GRM185R61E105KA12JCT-ND | ¥1.74000 | Direct |
| GRM188R61E105KAADD | Murata Electronics | 53,910 | 490-16608-1-ND | ¥1.98000 | Direct |
| 06033D105KAT2A | KYOCERA AVX | 236,963 | 478-KGM15BR51E105KTCT-ND | ¥0.99000 | Direct |
| C0603C105K3PACTU | KEMET | 108,562 | 399-C0603C105K3PACTUCT-ND | ¥1.32000 | Direct |









