Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

GRM188R60J475KE19D | |
|---|---|
DigiKey Part Number | 490-3297-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R60J475KE19D |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60J475KE19D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R61E475KE11D | Murata Electronics | 1,928,235 | 490-7203-1-ND | ¥1.90000 | Upgrade |
| GRM188R6YA475KE15D | Murata Electronics | 739,714 | 490-7205-1-ND | ¥2.07000 | Upgrade |
| GRM155R60J475ME47D | Murata Electronics | 1,399,600 | 490-5915-1-ND | ¥0.91000 | Similar |
| 06036D475KAT2A | KYOCERA AVX | 0 | 478-KGM15BR50J475KTCT-ND | ¥1.08000 | Direct |
| C0603C475K9PACTU | KEMET | 315,576 | 399-C0603C475K9PACTUCT-ND | ¥4.13000 | Direct |








