4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
cut-tape-render

GRM155R60J475ME47D

DigiKey Part Number
490-5915-2-ND - Tape & Reel (TR)
490-5915-1-ND - Cut Tape (CT)
490-5915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R60J475ME47D
Description
CAP CER 4.7UF 6.3V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R60J475ME47D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.024" (0.60mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,398,800
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.48000¥4.80
50¥0.32920¥16.46
100¥0.28450¥28.45
500¥0.20856¥104.28
1,000¥0.18533¥185.33
2,500¥0.16084¥402.10
5,000¥0.14613¥730.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.13022¥1,302.20
20,000¥0.12056¥2,411.20
30,000¥0.11573¥3,471.90
50,000¥0.11038¥5,519.00
70,000¥0.10725¥7,507.50
100,000¥0.10424¥10,424.00
Manufacturers Standard Package