47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A470JA01D

DigiKey Part Number
490-1343-2-ND - Tape & Reel (TR)
490-1343-1-ND - Cut Tape (CT)
490-1343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A470JA01D
Description
CAP CER 47PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A470JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A470JA16DMurata Electronics360,983490-4944-1-ND¥0.83000Parametric Equivalent
GCM1885C2A470JA16JMurata Electronics6,165490-GCM1885C2A470JA16JCT-ND¥0.83000Parametric Equivalent
GRM1885C2A470JA01JMurata Electronics98,609490-16786-1-ND¥0.99000Parametric Equivalent
C1608NP02A470J080AATDK11,204445-14125-1-ND¥1.57000Direct
KGM15ACG2A470JTKYOCERA AVX47,518478-KGM15ACG2A470JTCT-ND¥0.83000Direct
In-Stock: 19,896
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.52900¥5.29
50¥0.36560¥18.28
100¥0.31670¥31.67
500¥0.23338¥116.69
1,000¥0.20783¥207.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.16490¥659.60
8,000¥0.15118¥1,209.44
12,000¥0.14430¥1,731.60
20,000¥0.13670¥2,734.00
28,000¥0.13226¥3,703.28
40,000¥0.12799¥5,119.60
Manufacturers Standard Package