



GCM1885C2A470JA16D | |
|---|---|
DigiKey Part Number | 490-4944-2-ND - Tape & Reel (TR) 490-4944-1-ND - Cut Tape (CT) 490-4944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A470JA16D |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A470JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A470JA16J | Murata Electronics | 6,165 | 490-GCM1885C2A470JA16JCT-ND | ¥0.83000 | Parametric Equivalent |
| CGA3E2NP02A470J080AA | TDK | 14,328 | 445-12369-1-ND | ¥1.57000 | Direct |
| KAM15ACG2A470JT | KYOCERA AVX | 12,316 | 478-KAM15ACG2A470JTCT-ND | ¥0.99000 | Direct |
| AC0603JRNPO0BN470 | YAGEO | 2,884 | 311-3086-1-ND | ¥1.08000 | Parametric Equivalent |
| C0603C470J1GACAUTO | KEMET | 11,398 | 399-16021-1-ND | ¥0.91000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.33100 | ¥3.31 |
| 50 | ¥0.22500 | ¥11.25 |
| 100 | ¥0.19190 | ¥19.19 |
| 500 | ¥0.13810 | ¥69.05 |
| 1,000 | ¥0.12157 | ¥121.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.09418 | ¥376.72 |
| 8,000 | ¥0.08531 | ¥682.48 |
| 12,000 | ¥0.08087 | ¥970.44 |
| 20,000 | ¥0.07597 | ¥1,519.40 |
| 28,000 | ¥0.07310 | ¥2,046.80 |
| 40,000 | ¥0.07035 | ¥2,814.00 |

