

CGA3E2NP02A470J080AA | |
|---|---|
DigiKey Part Number | 445-12369-2-ND - Tape & Reel (TR) 445-12369-1-ND - Cut Tape (CT) 445-12369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A470J080AA |
Description | CAP CER 47PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A470J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.88500 | ¥8.85 |
| 50 | ¥0.62520 | ¥31.26 |
| 100 | ¥0.54660 | ¥54.66 |
| 500 | ¥0.41498 | ¥207.49 |
| 1,000 | ¥0.37438 | ¥374.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.30465 | ¥1,218.60 |
| 8,000 | ¥0.28274 | ¥2,261.92 |
| 12,000 | ¥0.27178 | ¥3,261.36 |
| 20,000 | ¥0.25963 | ¥5,192.60 |
| 28,000 | ¥0.25254 | ¥7,071.12 |
| 40,000 | ¥0.24571 | ¥9,828.40 |

