22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H220JA01J

DigiKey Part Number
490-11453-2-ND - Tape & Reel (TR)
490-11453-1-ND - Cut Tape (CT)
490-11453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H220JA01J
Description
CAP CER 22PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H220JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (56)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1885C1H220GA01DMurata Electronics55,096490-11451-1-ND¥1.24000Upgrade
GRM1885C2A220JA01DMurata Electronics133,543490-1335-1-ND¥0.99000Upgrade
GCM1885C1H220JA16DMurata Electronics49,265490-4958-1-ND¥1.57000Parametric Equivalent
GCM1885C1H220JA16JMurata Electronics7,851490-GCM1885C1H220JA16JCT-ND¥1.57000Parametric Equivalent
GRM1885C1H220JA01DMurata Electronics108,596490-1411-1-ND¥0.83000Parametric Equivalent
In-Stock: 24,275
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.46300¥4.63
50¥0.31920¥15.96
100¥0.27540¥27.54
500¥0.20146¥100.73
1,000¥0.17888¥178.88
2,500¥0.15508¥387.70
5,000¥0.14079¥703.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.12904¥1,290.40
20,000¥0.11938¥2,387.60
30,000¥0.11455¥3,436.50
50,000¥0.10919¥5,459.50
70,000¥0.10607¥7,424.90
100,000¥0.10306¥10,306.00
Manufacturers Standard Package