



GCM1885C1H220JA16D | |
|---|---|
DigiKey Part Number | 490-4958-2-ND - Tape & Reel (TR) 490-4958-1-ND - Cut Tape (CT) 490-4958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H220JA16D |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H220JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A220JA16D | Murata Electronics | 56,403 | 490-4942-1-ND | ¥9.32000 | Upgrade |
| GCM1555C1H220JA16D | Murata Electronics | 168,889 | 490-9648-1-ND | ¥9.32000 | Similar |
| C0603C220J5GACAUTO | KEMET | 39,111 | 399-6865-1-ND | ¥14.91000 | Direct |
| CGA3E2C0G1H220J080AA | TDK | 36,220 | 445-5632-1-ND | ¥13.05000 | Direct |
| CGA3E2NP01H220J080AA | TDK | 88,701 | 445-12401-1-ND | ¥16.77000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.89300 | ¥8.93 |
| 50 | ¥0.63340 | ¥31.67 |
| 100 | ¥0.55410 | ¥55.41 |
| 500 | ¥0.42044 | ¥210.22 |
| 1,000 | ¥0.37951 | ¥379.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.30899 | ¥1,235.96 |
| 8,000 | ¥0.28685 | ¥2,294.80 |
| 12,000 | ¥0.27577 | ¥3,309.24 |
| 20,000 | ¥0.26349 | ¥5,269.80 |
| 28,000 | ¥0.25632 | ¥7,176.96 |
| 40,000 | ¥0.24942 | ¥9,976.80 |

