18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H180JA01J

DigiKey Part Number
490-10707-2-ND - Tape & Reel (TR)
490-10707-1-ND - Cut Tape (CT)
490-10707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H180JA01J
Description
CAP CER 18PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H180JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1885C2A180JA01DMurata Electronics100,601490-1333-1-ND¥0.99000Upgrade
GCM1885C1H180JA16DMurata Electronics18,567490-6046-1-ND¥1.57000Parametric Equivalent
GRM1885C1H180JA01DMurata Electronics35,216490-1409-1-ND¥0.99000Parametric Equivalent
06035A180JAT2AKYOCERA AVX42,727478-KGM15ACG1H180JTCT-ND¥0.83000Direct
C1608NP01H180J080AATDK840445-14063-1-ND¥0.91000Direct
In-Stock: 25,453
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.55400¥5.54
50¥0.38700¥19.35
100¥0.33490¥33.49
500¥0.24794¥123.97
1,000¥0.22114¥221.14
2,500¥0.19292¥482.30
5,000¥0.17597¥879.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.16203¥1,620.30
20,000¥0.15056¥3,011.20
30,000¥0.14482¥4,344.60
50,000¥0.13846¥6,923.00
70,000¥0.13475¥9,432.50
100,000¥0.13118¥13,118.00
Manufacturers Standard Package