1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H152KA01J

DigiKey Part Number
490-6354-2-ND - Tape & Reel (TR)
490-6354-1-ND - Cut Tape (CT)
490-6354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H152KA01J
Description
CAP CER 1500PF 50V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H152KA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM15XR71H152KA86DMurata Electronics19,904490-8266-1-ND¥1.16000Direct
GRM155R72A152KA01DMurata Electronics18,661490-GRM155R72A152KA01DCT-ND¥0.83000Upgrade
CL05B152KB5NNNCSamsung Electro-Mechanics182,8291276-1521-1-ND¥0.83000Direct
C0402C152J5RACTUKEMET25,215399-C0402C152J5RACTUCT-ND¥3.72000Upgrade
CGJ2B2X7R1H152K050BATDK6,535445-8067-1-ND¥0.99000Upgrade
In-Stock: 109,835
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.16500¥1.65
50¥0.11080¥5.54
100¥0.09350¥9.35
500¥0.06500¥32.50
1,000¥0.05632¥56.32
2,500¥0.04720¥118.00
5,000¥0.04175¥208.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50,000¥0.03113¥1,556.50
100,000¥0.02869¥2,869.00
150,000¥0.02747¥4,120.50
250,000¥0.02611¥6,527.50
350,000¥0.02532¥8,862.00
500,000¥0.02456¥12,280.00
Manufacturers Standard Package