GRM155R71H152KA01D | ||
---|---|---|
DigiKey Part Number | 490-3245-2-ND - Tape & Reel (TR) 490-3245-1-ND - Cut Tape (CT) 490-3245-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM155R71H152KA01D | |
Description | CAP CER 1500PF 50V X7R 0402 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM155R71H152KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.19700 | ¥1.97 |
50 | ¥0.11160 | ¥5.58 |
100 | ¥0.08620 | ¥8.62 |
500 | ¥0.06518 | ¥32.59 |
1,000 | ¥0.05114 | ¥51.14 |
2,500 | ¥0.04650 | ¥116.25 |
5,000 | ¥0.04279 | ¥213.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.03907 | ¥390.70 |
20,000 | ¥0.03721 | ¥744.20 |
30,000 | ¥0.03534 | ¥1,060.20 |
50,000 | ¥0.03162 | ¥1,581.00 |
100,000 | ¥0.02558 | ¥2,558.00 |
250,000 | ¥0.02325 | ¥5,812.50 |