0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71E223KA61J

DigiKey Part Number
490-14748-2-ND - Tape & Reel (TR)
490-14748-1-ND - Cut Tape (CT)
490-14748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71E223KA61J
Description
CAP CER 0.022UF 25V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71E223KA61J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM155R71H223KA12DMurata Electronics806,100490-3884-1-ND¥0.83000Upgrade
GRM155R71H223KA12JMurata Electronics29,352490-6360-1-ND¥0.83000Upgrade
C0402C223K3RACTUKEMET215,914399-C0402C223K3RACTUCT-ND¥0.83000Direct
CL05B223KA5NNNCSamsung Electro-Mechanics311,5011276-1537-1-ND¥0.83000Direct
0402BB223K500YTKnowles Novacap5,2511763-1188-1-ND¥14.15000Upgrade
In-Stock: 5,296
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.17400¥1.74
50¥0.11240¥5.62
100¥0.09510¥9.51
500¥0.06616¥33.08
1,000¥0.05739¥57.39
2,500¥0.04810¥120.25
5,000¥0.04256¥212.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50,000¥0.02972¥1,486.00
100,000¥0.02739¥2,739.00
150,000¥0.02622¥3,933.00
250,000¥0.02493¥6,232.50
350,000¥0.02417¥8,459.50
500,000¥0.02345¥11,725.00
Manufacturers Standard Package