
GRM155R71H223KA12J | |
|---|---|
DigiKey Part Number | 490-6360-2-ND - Tape & Reel (TR) 490-6360-1-ND - Cut Tape (CT) 490-6360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R71H223KA12J |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R71H223KA12J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C223K5RACTU | KEMET | 371,131 | 399-C0402C223K5RACTUCT-ND | ¥0.15000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.18200 | ¥1.82 |
| 50 | ¥0.11900 | ¥5.95 |
| 100 | ¥0.10090 | ¥10.09 |
| 500 | ¥0.07062 | ¥35.31 |
| 1,000 | ¥0.06128 | ¥61.28 |
| 2,500 | ¥0.05147 | ¥128.68 |
| 5,000 | ¥0.04560 | ¥228.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50,000 | ¥0.03128 | ¥1,564.00 |
| 100,000 | ¥0.02885 | ¥2,885.00 |
| 150,000 | ¥0.02764 | ¥4,146.00 |
| 250,000 | ¥0.02629 | ¥6,572.50 |
| 350,000 | ¥0.02551 | ¥8,928.50 |
| 500,000 | ¥0.02476 | ¥12,380.00 |

