
GRM033R71H152KA12D | |
|---|---|
DigiKey Part Number | 490-14574-2-ND - Tape & Reel (TR) 490-14574-1-ND - Cut Tape (CT) 490-14574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71H152KA12D |
Description | CAP CER 1500PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71H152KA12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC02X7R152K50NT | Cal-Chip Electronics, Inc. | 15,000 | 4713-GMC02X7R152K50NTCT-ND | ¥0.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.11600 | ¥1.16 |
| 50 | ¥0.07440 | ¥3.72 |
| 100 | ¥0.06290 | ¥6.29 |
| 500 | ¥0.04284 | ¥21.42 |
| 1,000 | ¥0.03688 | ¥36.88 |
| 2,500 | ¥0.03050 | ¥76.25 |
| 5,000 | ¥0.02673 | ¥133.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.02144 | ¥321.60 |
| 30,000 | ¥0.01924 | ¥577.20 |
| 45,000 | ¥0.01814 | ¥816.30 |
| 75,000 | ¥0.01692 | ¥1,269.00 |
| 105,000 | ¥0.01621 | ¥1,702.05 |
| 150,000 | ¥0.01553 | ¥2,329.50 |

