1500 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R152K50NT

DigiKey Part Number
4713-GMC02X7R152K50NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R152K50NTCT-ND - Cut Tape (CT)
4713-GMC02X7R152K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R152K50NT
Description
CAP0201 X7R 1500PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.14900¥1.49
50¥0.09760¥4.88
100¥0.08270¥8.27
500¥0.05740¥28.70
1,000¥0.04962¥49.62
2,500¥0.04148¥103.70
5,000¥0.03662¥183.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.03063¥459.45
30,000¥0.02771¥831.30
45,000¥0.02625¥1,181.25
75,000¥0.02464¥1,848.00
105,000¥0.02370¥2,488.50
150,000¥0.02279¥3,418.50
Manufacturers Standard Package