6800 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71E682KE14D

DigiKey Part Number
490-17101-2-ND - Tape & Reel (TR)
490-17101-1-ND - Cut Tape (CT)
490-17101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71E682KE14D
Description
CAP CER 6800PF 25V X7R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71E682KE14D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R71E682KE14DMurata Electronics1,468490-17101-1-ND¥0.83000Parametric Equivalent
AC0201KRX7R8BB682YAGEO28,47913-AC0201KRX7R8BB682CT-ND¥0.83000Parametric Equivalent
CC0201KRX7R8BB682YAGEO93,25913-CC0201KRX7R8BB682CT-ND¥0.83000Parametric Equivalent
GMC02X7R682K25NTCal-Chip Electronics, Inc.14,9634713-GMC02X7R682K25NTCT-ND¥0.83000Parametric Equivalent
KGM03AR71E682KHKYOCERA AVX11,803478-KGM03AR71E682KHCT-ND¥0.83000Parametric Equivalent
In-Stock: 1,468
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.11600¥1.16
50¥0.07440¥3.72
100¥0.06290¥6.29
500¥0.04284¥21.42
1,000¥0.03688¥36.88
2,500¥0.03050¥76.25
5,000¥0.02673¥133.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.02144¥321.60
30,000¥0.01924¥577.20
45,000¥0.01814¥816.30
75,000¥0.01692¥1,269.00
105,000¥0.01621¥1,702.05
150,000¥0.01553¥2,329.50
Manufacturers Standard Package