
GRM033R71A682KA01D | |
|---|---|
DigiKey Part Number | 490-3193-2-ND - Tape & Reel (TR) 490-3193-1-ND - Cut Tape (CT) 490-3193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71A682KA01D |
Description | CAP CER 6800PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71A682KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R71C682KE14D | Murata Electronics | 373,232 | 490-16361-1-ND | ¥0.83000 | Upgrade |
| GRM033R71E682KE14D | Murata Electronics | 1,468 | 490-17101-1-ND | ¥0.83000 | Upgrade |
| GCM033R71A682KA03D | Murata Electronics | 19,970 | 490-GCM033R71A682KA03DCT-ND | ¥0.83000 | Parametric Equivalent |
| KGM03AR71A682KH | KYOCERA AVX | 90,083 | 478-KGM03AR71A682KHCT-ND | ¥0.83000 | Direct |
| CC0201KRX7R7BB682 | YAGEO | 40,164 | 13-CC0201KRX7R7BB682CT-ND | ¥0.83000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.10800 | ¥1.08 |
| 50 | ¥0.06940 | ¥3.47 |
| 100 | ¥0.05790 | ¥5.79 |
| 500 | ¥0.03936 | ¥19.68 |
| 1,000 | ¥0.03382 | ¥33.82 |
| 2,500 | ¥0.02795 | ¥69.88 |
| 5,000 | ¥0.02443 | ¥122.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.01953 | ¥292.95 |
| 30,000 | ¥0.01749 | ¥524.70 |
| 45,000 | ¥0.01647 | ¥741.15 |
| 75,000 | ¥0.01534 | ¥1,150.50 |
| 105,000 | ¥0.01468 | ¥1,541.40 |
| 150,000 | ¥0.01405 | ¥2,107.50 |

