4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H4R7BB01D

DigiKey Part Number
490-8102-2-ND - Tape & Reel (TR)
490-8102-1-ND - Cut Tape (CT)
490-8102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H4R7BB01D
Description
CAP CER 4.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H4R7BB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114,769
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥0.67800¥6.78
50¥0.47460¥23.73
100¥0.41270¥41.27
500¥0.30830¥154.15
1,000¥0.27630¥276.30
2,500¥0.24264¥606.60
5,000¥0.22238¥1,111.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.19984¥1,998.40
20,000¥0.18653¥3,730.60
30,000¥0.17987¥5,396.10
50,000¥0.17249¥8,624.50
70,000¥0.16818¥11,772.60
100,000¥0.16402¥16,402.00
Manufacturers Standard Package