
GJM1555C1H200JB01D | |
|---|---|
DigiKey Part Number | 490-3120-2-ND - Tape & Reel (TR) 490-3120-1-ND - Cut Tape (CT) 490-3120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H200JB01D |
Description | CAP CER 20PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H200JB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM1555C1H200GB01D | Murata Electronics | 67,088 | 490-8090-1-ND | ¥0.22000 | Upgrade |
| CBR04C200J5GAC | KEMET | 5,685 | 399-6173-1-ND | ¥0.22000 | Direct |
| QSCF500Q200J1GV001T | Johanson Technology Inc. | 89,383 | 712-QSCF500Q200J1GV001TCT-ND | ¥0.33000 | Direct |
| 600L200FT200T4K | KYOCERA AVX | 1,798 | 478-600L200FT200T4KCT-ND | ¥3.45000 | Upgrade |
| 600L200JT200T4K | KYOCERA AVX | 5,812 | 478-600L200JT200T4KCT-ND | ¥1.78000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.52900 | ¥5.29 |
| 50 | ¥0.36560 | ¥18.28 |
| 100 | ¥0.31670 | ¥31.67 |
| 500 | ¥0.23338 | ¥116.69 |
| 1,000 | ¥0.20783 | ¥207.83 |
| 2,500 | ¥0.18101 | ¥452.53 |
| 5,000 | ¥0.16489 | ¥824.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.14730 | ¥1,473.00 |
| 20,000 | ¥0.13670 | ¥2,734.00 |
| 30,000 | ¥0.13140 | ¥3,942.00 |
| 50,000 | ¥0.12553 | ¥6,276.50 |
| 70,000 | ¥0.12209 | ¥8,546.30 |
| 100,000 | ¥0.11879 | ¥11,879.00 |


