
GJM1555C1H200GB01D | |
|---|---|
DigiKey Part Number | 490-8090-2-ND - Tape & Reel (TR) 490-8090-1-ND - Cut Tape (CT) 490-8090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H200GB01D |
Description | CAP CER 20PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H200GB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.71100 | ¥7.11 |
| 50 | ¥0.49960 | ¥24.98 |
| 100 | ¥0.43500 | ¥43.50 |
| 500 | ¥0.32584 | ¥162.92 |
| 1,000 | ¥0.29243 | ¥292.43 |
| 2,500 | ¥0.25723 | ¥643.08 |
| 5,000 | ¥0.23603 | ¥1,180.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.21237 | ¥2,123.70 |
| 20,000 | ¥0.19844 | ¥3,968.80 |
| 30,000 | ¥0.19147 | ¥5,744.10 |
| 50,000 | ¥0.18375 | ¥9,187.50 |
| 70,000 | ¥0.17923 | ¥12,546.10 |
| 100,000 | ¥0.17489 | ¥17,489.00 |

