47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 (1608 Metric)
0603 (1608 Metric) 0,90mm

GCM1885C2A470JA16D

DigiKey Part Number
490-4944-2-ND - Tape & Reel (TR)
490-4944-1-ND - Cut Tape (CT)
490-4944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A470JA16D
Description
CAP CER 47PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A470JA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A470JA16JMurata Electronics6,165490-GCM1885C2A470JA16JCT-ND¥5.96000Parametric Equivalent
CGA3E2NP02A470J080AATDK14,328445-12369-1-ND¥11.31000Direct
KAM15ACG2A470JTKYOCERA AVX12,316478-KAM15ACG2A470JTCT-ND¥7.15000Direct
AC0603JRNPO0BN470YAGEO2,884311-3086-1-ND¥7.74000Parametric Equivalent
C0603C470J1GACAUTOKEMET11,398399-16021-1-ND¥6.55000Parametric Equivalent
In-Stock: 360,983
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.33100¥3.31
50¥0.22500¥11.25
100¥0.19190¥19.19
500¥0.13810¥69.05
1,000¥0.12157¥121.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.09418¥376.72
8,000¥0.08531¥682.48
12,000¥0.08087¥970.44
20,000¥0.07597¥1,519.40
28,000¥0.07310¥2,046.80
40,000¥0.07035¥2,814.00
Manufacturers Standard Package