220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
cut-tape-render

GCM1555C1H221JA16D

DigiKey Part Number
490-4927-2-ND - Tape & Reel (TR)
490-4927-1-ND - Cut Tape (CT)
490-4927-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H221JA16D
Description
CAP CER 220PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H221JA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2C0G1H221J050BATDK47,303445-5600-1-ND¥0.83000Direct
CGA2B2NP01H221J050BATDK4,415445-12129-1-ND¥1.08000Direct
C0402C221J2GACAUTOKEMET119,810399-11552-1-ND¥0.91000Upgrade
CGA2B2C0G2A221J050BATDK23445-15514-1-ND¥1.24000Upgrade
In-Stock: 485,713
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.29800¥2.98
50¥0.19840¥9.92
100¥0.16950¥16.95
500¥0.12108¥60.54
1,000¥0.10635¥106.35
2,500¥0.09080¥227.00
5,000¥0.08146¥407.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.07169¥716.90
20,000¥0.06558¥1,311.60
30,000¥0.06252¥1,875.60
50,000¥0.05913¥2,956.50
70,000¥0.05715¥4,000.50
100,000¥0.05525¥5,525.00
Manufacturers Standard Package