220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

CGA2B2C0G1H221J050BA

DigiKey Part Number
445-5600-2-ND - Tape & Reel (TR)
445-5600-1-ND - Cut Tape (CT)
445-5600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2C0G1H221J050BA
Description
CAP CER 220PF 50V C0G 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2C0G1H221J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2NP01H221J050BATDK4,415445-12129-1-ND¥1.08000Direct
CGA2B2C0G2A221J050BATDK23445-15514-1-ND¥1.24000Upgrade
C0402C221GAGACAUTOKEMET8,499399-C0402C221GAGACAUTOCT-ND¥3.56000Upgrade
C0402C221J1GACAUTOKEMET28,366399-15809-1-ND¥3.39000Upgrade
C0402C221J2GACAUTOKEMET119,810399-11552-1-ND¥0.91000Upgrade
In-Stock: 47,173
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.36400¥3.64
50¥0.24640¥12.32
100¥0.21090¥21.09
500¥0.15216¥76.08
1,000¥0.13430¥134.30
2,500¥0.11545¥288.62
5,000¥0.10415¥520.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.09214¥921.40
20,000¥0.08473¥1,694.60
30,000¥0.08101¥2,430.30
50,000¥0.07690¥3,845.00
70,000¥0.07450¥5,215.00
100,000¥0.07219¥7,219.00
Manufacturers Standard Package