
BLM21PG331SH1D | |
|---|---|
DigiKey Part Number | 490-7823-2-ND - Tape & Reel (TR) 490-7823-1-ND - Cut Tape (CT) 490-7823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21PG331SH1D |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21PG331SH1D Models |
Category | DC Resistance (DCR) (Max) 70mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 1.5A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥1.00500 | ¥10.05 |
| 25 | ¥0.87440 | ¥21.86 |
| 50 | ¥0.78460 | ¥39.23 |
| 100 | ¥0.70270 | ¥70.27 |
| 250 | ¥0.60268 | ¥150.67 |
| 500 | ¥0.53392 | ¥266.96 |
| 1,000 | ¥0.47035 | ¥470.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.34608 | ¥1,384.32 |
| 8,000 | ¥0.31298 | ¥2,503.84 |




