
BLM18SP221SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM18SP221SZ1DTR-ND - Tape & Reel (TR) 490-BLM18SP221SZ1DCT-ND - Cut Tape (CT) 490-BLM18SP221SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SP221SZ1D |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.8A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SP221SZ1D Models |
Category | Current Rating (Max) 2.8A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 40mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.29000 | ¥2.29 |
| 10 | ¥1.64900 | ¥16.49 |
| 25 | ¥1.42480 | ¥35.62 |
| 50 | ¥1.27480 | ¥63.74 |
| 100 | ¥1.13730 | ¥113.73 |
| 250 | ¥0.97192 | ¥242.98 |
| 500 | ¥0.85748 | ¥428.74 |
| 1,000 | ¥0.75115 | ¥751.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.55322 | ¥2,212.88 |











