220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.8A 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18SP221SZ1D

DigiKey Part Number
490-BLM18SP221SZ1DTR-ND - Tape & Reel (TR)
490-BLM18SP221SZ1DCT-ND - Cut Tape (CT)
490-BLM18SP221SZ1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18SP221SZ1D
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.8A 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18SP221SZ1D Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
2.8A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
40mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,471
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.29000¥2.29
10¥1.64900¥16.49
25¥1.42480¥35.62
50¥1.27480¥63.74
100¥1.13730¥113.73
250¥0.97192¥242.98
500¥0.85748¥428.74
1,000¥0.75115¥751.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.55322¥2,212.88
Manufacturers Standard Package