100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3.7A 22mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18SP101SN1D

DigiKey Part Number
490-BLM18SP101SN1DTR-ND - Tape & Reel (TR)
490-BLM18SP101SN1DCT-ND - Cut Tape (CT)
490-BLM18SP101SN1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18SP101SN1D
Description
FERRITE BEAD 100 OHM 0603 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3.7A 22mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18SP101SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3.7A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
22mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
100 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,909
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.20000¥2.20
10¥1.55200¥15.52
25¥1.34720¥33.68
50¥1.20600¥60.30
100¥1.07650¥107.65
250¥0.91972¥229.93
500¥0.81180¥405.90
1,000¥0.71174¥711.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.51796¥2,071.84
Manufacturers Standard Package