
BLM18HK102SN1D | |
|---|---|
DigiKey Part Number | 490-5219-2-ND - Tape & Reel (TR) 490-5219-1-ND - Cut Tape (CT) 490-5219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HK102SN1D |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 50mA 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HK102SN1D Models |
Category | DC Resistance (DCR) (Max) 1.5Ohm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
Current Rating (Max) 50mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCAS160808A102 | Max Echo | 2,976 | 5262-BCAS160808A102CT-ND | ¥2.03000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.59000 | ¥1.59 |
| 10 | ¥1.12000 | ¥11.20 |
| 25 | ¥0.96960 | ¥24.24 |
| 50 | ¥0.86920 | ¥43.46 |
| 100 | ¥0.77760 | ¥77.76 |
| 250 | ¥0.66652 | ¥166.63 |
| 500 | ¥0.58980 | ¥294.90 |
| 1,000 | ¥0.51901 | ¥519.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.38071 | ¥1,522.84 |
| 8,000 | ¥0.35265 | ¥2,821.20 |









